Schabus 200362 Water Sensor V4A Contacts Corrosion-Resistant Safe Design

MPN
200362
Brand
Schabus
EAN-13
4044764004207
Order Code
10-5235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.79
10+ £57.03
50+ £56.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schabus water detector, model 200362, is designed for reliable water leak detection. Manufactured by Schabus, it features a robust sensor system suitable for domestic and commercial environments. Typical applications include basements, bathrooms, and kitchens to prevent water damage.
Type Water detector
Display Type N/A
Depth 34mm
Dimensions (W x H x D) 12 x 10 x 34 mm
Height 10mm
Operating Voltage 12 - 24V
Width 12mm

Reviews

Be the first to submit a review

Trustpilot