Christmas Opening Hours and Delivery Dates here

Schützinger Bench & Research and Development Accessories Press-fit socket 615162

The group of parts consists of Schützinger press-fit sockets in various configurations and colours.
Description Image Product Buy Pricing (Ex VAT) Colour Connection Insulation Material Jack Diameter Nominal Current Temperature Range Contact Material Type
Schützinger DI EPB 6053 Ni/RT Press-Fit Socket Red 1pc
Schützinger DI EPB 6053 Ni/RT Press-Fit Socket Red 1pc
Extended range
Order code: 06-6937
MPN: DI EPB 6053 Ni / RT

Available to back orderBack order, lead time 14 days
10+ £0.694
Price per unit Ex VAT
Red Pins PA 6.6 UL94 - V2 2mm 10A Nickel plated Press-fit socket
Schützinger DI EPB 6053 Ni/SW Press-fit Socket Black 1pc
Schützinger DI EPB 6053 Ni/SW Press-fit Socket Black 1pc
Extended range
Order code: 06-6939
MPN: DI EPB 6053 Ni / SW

160 available to back orderBack-order availability date - 16/01/2026
10+ £0.693
Price per unit Ex VAT
Black Pins PA 6.6 UL94 - V2 2mm 10A Nickel plated Press-fit socket
Schützinger DI EPB 6792 Ni/FST Press-fit Socket Red 4.8x0.8mm Flat Plug 1pc
Schützinger DI EPB 6792 Ni/FST Press-fit Socket Red 4.8x0.8mm Flat Plug 1pc
Extended range
Order code: 06-6941
MPN: DI EPB 6792 Ni / FST 4.8x0.8 / RT

100 available to back orderBack-order availability date - 16/01/2026
2+ £2.30
Price per unit Ex VAT
Red Type C CEE 7/16 plug 6.3 mm PA 6.6 UL94 - V2 4mm 24A Nickel plated Press-fit socket
Schützinger EPB 6053 Ni/BL Press-fit Socket Blue 1pc
Schützinger EPB 6053 Ni/BL Press-fit Socket Blue 1pc
Extended range
Order code: 06-7303
MPN: EPB 6053 Ni / BL

Available to back orderBack order, lead time 14 days
10+ £0.694
Price per unit Ex VAT
Blue Pins PA 6.6 2mm 10A From -40 °C to +100 °C.°C Nickel plated Press-fit socket
Schützinger EPB 6053 Ni/GE Press-fit Socket Yellow 1pc
Schützinger EPB 6053 Ni/GE Press-fit Socket Yellow 1pc
Extended range
Order code: 06-7305
MPN: EPB 6053 Ni / GE

Available to back orderBack order, lead time 14 days
10+ £0.694
Price per unit Ex VAT
Yellow Pins PA 6.6 2mm 10A From -40 °C to +100 °C.°C Nickel plated Press-fit socket
Schützinger EPB 6053 Ni/GN Press-Fit Socket Green 1pc Durable Design
Schützinger EPB 6053 Ni/GN Press-Fit Socket Green 1pc Durable Design
Extended range
Order code: 06-7307
MPN: EPB 6053 Ni / GN

Available to back orderBack order, lead time 14 days
10+ £0.694
Price per unit Ex VAT
Green Pins PA 6.6 2mm 10A From -40 °C to +100 °C.°C Nickel plated Press-fit socket


Trustpilot