Schützinger DI EPB 6053 Ni/RT Press-Fit Socket Red 1pc

Image Representative of Range

Schützinger DI EPB 6053 Ni/RT Press-Fit Socket Red 1pc

MPN
DI EPB 6053 Ni / RT
Brand
Schutzinger
EAN-13
2050006603710
Order Code
06-6937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.701
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 13/11/2026

Manufactured by Schützinger, the DI EPB 6053 Ni / RT press-fit socket is a 4 mm jack connector with a safety design. It is typically used in laboratory settings for secure and reliable electrical connections. This red, press-fit socket ensures easy integration into panels and test equipment.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 2mm
Nominal Current 10A
Type Press-fit socket

Reviews

Be the first to submit a review

Trustpilot