Schützinger EPB 6053 Ni/GN Press-Fit Socket Green 1pc Durable Design

MPN
EPB 6053 Ni / GN
Brand
Schutzinger
EAN-13
2050009136925
Order Code
06-7307
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.419
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Schützinger Press-fit socket EPB 6053 Ni / GN is a reliable safety jack connector designed for laboratory use. This green jack socket accommodates both 2 mm and 4 mm jack plugs, ensuring versatility in various testing environments. Ideal for assembling or maintaining electronic test setups, this socket ensures safe and consistent connections.
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Temperature Range From -40 °C to +100 °C.°C
Type Press-fit socket

Reviews

Be the first to submit a review

Trustpilot