Schützinger DI EPB 6053 Ni/SW Press-fit Socket Black 1pc

Image Representative of Range

Schützinger DI EPB 6053 Ni/SW Press-fit Socket Black 1pc

MPN
DI EPB 6053 Ni / SW
Brand
Schutzinger
EAN-13
2050006603727
Order Code
06-6939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

The Schützinger DI EPB 6053 Ni/SW is a black press-fit socket designed for laboratory connections. It features a 4mm jack socket, ensuring compatibility with Hirschmann connectors. This safety jack connector is typically used in testing and measurement applications.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 2mm
Nominal Current 10A
Type Press-fit socket

Reviews

Be the first to submit a review

Trustpilot