Schützinger DI EPB 6792 Ni/FST Press-fit Socket Red 4.8x0.8mm Flat Plug 1pc

Image Representative of Range

Schützinger DI EPB 6792 Ni/FST Press-fit Socket Red 4.8x0.8mm Flat Plug 1pc

MPN
DI EPB 6792 Ni / FST 4.8x0.8 / RT
Brand
Schutzinger
EAN-13
2050006598429
Order Code
06-6941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.66
10+ £2.46
100+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Schützinger manufactures the DI EPB 6792 Ni / FST 4.8x0.8 / RT, a press-fit socket designed for secure and reliable electrical connections. This safety jack plug is available in red and commonly used in laboratory settings, providing robust connectivity with its 4 mm socket dimension. The press-fit design ensures ease of installation without the need for soldering, making it ideal for use in electronics and testing equipment.
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Type Press-fit socket

Reviews

Be the first to submit a review

Trustpilot