Schützinger EPB 6053 Ni/BL Press-fit Socket Blue 1pc

MPN
EPB 6053 Ni / BL
Brand
Schutzinger
EAN-13
2050009136901
Order Code
06-7303
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Schützinger EPB 6053 Ni / BL is a press-fit socket designed for high-quality electrical connections. Its primary features include compatibility with both 2 mm and 4 mm jack plugs, making it a versatile laboratory connector. This safety jack socket is typically used in applications requiring secure and reliable connections, such as laboratory experiments and electronic testing setups.
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Temperature Range From -40 °C to +100 °C.°C
Type Press-fit socket

Reviews

Be the first to submit a review

Trustpilot