Scangrip 3.6208 UNIFORM LED Work light 500 lm Monochrome Inspection Light

Order Code:

17-5529

Brand: Scangrip MPN: 03.6208

Discontinued


Scangrip 03.6208 is a robust inspection accessory known as the UNIFORM LED (monochrome) work light, providing an output of 500 lumens. Engineered to deliver consistent and clear illumination, this device is ideal for detailed inspection tasks often demanded in automotive maintenance, electrical engineering, and precision manufacturing environments. The uniform LED light serves professionals requiring dependable, high-quality light without colour distortion, aiding in the detection of minute defects or assembly issues. Constructed for durability, it suits both handheld utilisation and stationary illumination, ensuring versatility in various industrial applications. This focus on reliability and clear, uninterrupted lighting makes the Scangrip 03.6208 a practical choice for those in need of precision-focused illumination.
Type LED (monochrome)
Bulb Type LED (monochrome)
Charging Time 3.5h
Depth 188mm
Dimensions (L x W x H) 188 x 60 x 33 mm
Height 33mm
Length 188mm
Luminous Flux 500lm
Product Type Work light
Technology Lithium
Weight 263g
Width 60mm
Work light Features Incl. battery

Trustpilot