Scangrip 3.6207 MINIFORM LED Work light 200 lm monochrome Inspection Light

Order Code:

17-5528

Brand: Scangrip MPN: 03.6207
Qty Unit Price (Ex VAT)
1+ £57.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 21/03/2026

Scangrip 03.6207, the MINIFORM LED monochrome work light, is an inspection camera designed specifically for precise and efficient illumination in professional environments. This device emits a stable light output of 200 lumens, making it ideal for detailed inspections in automotive, industrial maintenance, and electrical engineering applications. The compact design ensures ease of use in confined spaces, while its robust construction allows for reliable performance in demanding work conditions. Engineers and technicians can benefit from its high luminosity and portability, ensuring accurate and efficient task execution.
Type LED (monochrome)
Bulb Type LED (monochrome)
Dimensions (L x W x H) 126 x 60 x 23.5 mm
Height 23.5mm
Length 126mm
Luminous Flux 200lm
Product Type Work light
Weight 106g
Width 60mm
Work light Features Incl. battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot