Scan ZA116-1L Brass Combination Padlock 50mm Long Shackle

MPN
ZA116-1L
Brand
Scan
EAN-13
5023969008004
Order Code
98-3726
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Scan Brass Padlock has the following specifications:

Padlock Width: 51mm.
Shackle Height: 57mm.
Shackle Diameter: 7mm.
Shackle Width: 26mm.
Security Rating: 6.


Reviews

Be the first to submit a review

Trustpilot