Brass Combination Padlock 50mm

Scan Brand: Scan

This Scan Brass Padlock has the following specifications:

Padlock Width: 51mm.
Shackle Height: 25mm.
Shackle Diameter: 8mm.
Shackle Width: 25mm.
Security Rating: 6.

Description Image Product Buy Pricing (Ex VAT)
Scan ZA116-1 Brass Combination Padlock 50mm
Scan ZA116-1 Brass Combination Padlock 50mm
Standard range
Order code: 98-3725
MPN: ZA116-1

Despatched within 2 working days - 20 in stock
1+ £15.60
Price per unit Ex VAT
Scan ZA116-1L Brass Combination Padlock 50mm Long Shackle
Scan ZA116-1L Brass Combination Padlock 50mm Long Shackle
Standard range
Order code: 98-3726
MPN: ZA116-1L

Despatched within 2 working days - 5 in stock
1+ £16.64
Price per unit Ex VAT

Trustpilot