Scan ZA116-1 Brass Combination Padlock 50mm

MPN
ZA116-1
Brand
Scan
EAN-13
5023969007991
Order Code
98-3725
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Brass Padlock has the following specifications:

Padlock Width: 51mm.
Shackle Height: 25mm.
Shackle Diameter: 8mm.
Shackle Width: 25mm.
Security Rating: 6.


Reviews

Be the first to submit a review

Trustpilot