Scan ZA112-90 Armoured Twin Slot Shutter Padlock 90mm

MPN
ZA112-90
Brand
Scan
EAN-13
5023969008073
Order Code
98-3728
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Scan Twin Slot Padlocks can be used in a variety of situations and are ideal for motorbikes, gates and plant machinery. It has a brass body with steel armoured casing. The rotating shackle is made from hardened steel, making it resistant to cutting and sawing. The twin slots also restrict access to the shackle. This padlock is key retaining, meaning the key can only be removed when in the locked position.

Supplied complete with 3 keys.

Specifications:

Padlock Width: 75mm.
Padlock Height: 50mm.
Shackle Width: 15mm x 2.
Shackle Diameter: 12mm.
Security Rating: 8.


Reviews

Be the first to submit a review

Trustpilot