Scan WD019-159 Hinged Hasp and Staple 195mm

MPN
WD019-159
Brand
Scan
EAN-13
5023969008226
Order Code
98-3715
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/07/2026

This Scan Hinged Hasp and Staple has the following specifications:

Length: 195mm.
Width: 40mm.
Shackle Hole Diameter: 12.9mm.
Screw Hole Diameter: 5mm.


Reviews

Be the first to submit a review

Trustpilot