Scan WA114-4+ZA112-90 Heavy-Duty Chain 1m x 9mm + Armoured Padlock

MPN
WA114-4+ZA112-90
Brand
Scan
EAN-13
5023969007960
Order Code
98-3729
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Chain & Padlock Set is ideal for securing motorbikes, gates, site equipment and other similar items to guard against theft. The chain is one metre in length and has heavy-duty 9mm hardened square section welded links. A nylon sleeve protects painted surfaces from scratches. The twin slot armoured padlock restricts access and the rotating shackle hinders cutting and sawing. Complete with 3 keys.

Specifications:

Length: 1M.
Link Diameter: 9mm.
Link Length: 69mm.
Link inside width: 17mm.
Padlock Width: 75mm.
Padlock Height: 50mm.


Reviews

Be the first to submit a review

Trustpilot