Scan SCAPPEFSTWIN Flexi Spectacles Clear and Smoke (Twin Pack)

MPN
SCAPPEFSTWIN
Brand
Scan
EAN-13
5023969318516
Order Code
97-0956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Scan Flexi Spectacles provide protection against low energy, high-speed impacts. The wraparound single piece lens design gives maximum peripheral vision. These ultra-lightweight glasses have many great features, including super flexible arms and a soft nose bridge for user comfort and have a UV, scratch and impact-resistant lens with an anti-fog coating.

The pack contains one pair of clear lens glasses for general indoor applications and a smoke lens for outdoor protection against excessive glare.

Conforms to EN 166:1F - withstands low energy, high-speed impacts up to 45m/s (100mph) and EN 170.


Type Safety Glasses

Reviews

Be the first to submit a review

Trustpilot