Scan SCAGLOPU12M Black PU Coated Gloves - M (Size 8) (12 Pairs)

MPN
SCAGLOPU12M
Brand
Scan
EAN-13
5023969317830
Order Code
97-0824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.88 £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Scan Black PU Coated Gloves are made from knitted nylon with a seamless finish and a fine polyurethane coating over the palm and fingers. The back of the glove is uncoated to provide ventilation to the hand, avoiding perspiration and clamminess. These gloves are suited to work where a high level of dexterity is needed along with a good protection factor.

Typical applications include packing, inspection and fine component assembly operations.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 1

12 x Pairs of Scan Black PU Coated Gloves Size 8 Medium


Disposable No
Size M
Material PU coated
Type Glove
Powdered No
Quantity 12 Pairs
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot