Black PU Coated Gloves - L (Size 9) (12 Pairs)

Scan Brand: Scan

These Scan Black PU Coated Gloves are made from knitted nylon with a seamless finish and a fine polyurethane coating over the palm and fingers. The back of the glove is uncoated to provide ventilation to the hand, avoiding perspiration and clamminess. These gloves are suited to work where a high level of dexterity is needed along with a good protection factor.

Typical applications include packing, inspection and fine component assembly operations.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 1

12 x Pairs of Scan Black PU Coated Gloves Size 9 Large

Description Image Product Buy Pricing (Ex VAT) Size Quantity Disposable Material Type Powdered Anti-Static
Scan 2AYH22L-24 Black PU Coated Gloves - L (Size 9) (12 Pairs)
Scan 2AYH22L-24 Black PU Coated Gloves - L (Size 9) (12 Pairs)
Standard range
Order code: 97-0822
MPN: SCAGLOPU12

Despatched within 2 working days - 50 in stock
1+ £18.21
Price per unit Ex VAT
L 12 Pairs No PU coated Glove No No
Scan 2AYH22L-24 Black PU Coated Gloves - L (Size 9) (240 Pairs)
Scan 2AYH22L-24 Black PU Coated Gloves - L (Size 9) (240 Pairs)
Standard range
Order code: 97-0823
MPN: SCAGLOPU240

Despatched within 2 working days - 2 in stock
1+ £190.00
Price per unit Ex VAT
L 240 Pairs No PU coated Glove No No
Scan SCAGLOPU12M Black PU Coated Gloves - M (Size 8) (12 Pairs)
Scan SCAGLOPU12M Black PU Coated Gloves - M (Size 8) (12 Pairs)
Standard range
Order code: 97-0824
MPN: SCAGLOPU12M

Despatched within 2 working days - 20 in stock
1+ £18.21
Price per unit Ex VAT
M 12 Pairs No PU coated Glove No No
Scan SCAGLOPU12XL Black PU Coated Gloves - XL(Size 10) (12 Pairs)
Scan SCAGLOPU12XL Black PU Coated Gloves - XL(Size 10) (12 Pairs)
Standard range
Order code: 97-0825
MPN: SCAGLOPU12XL

Despatched within 2 working days - 20 in stock
1+ £18.21
Price per unit Ex VAT
XL 12 Pairs No PU coated Glove No No
Scan SCAGLOPU240M Black PU Coated Gloves - M (Size 8) (240 Pairs)
Scan SCAGLOPU240M Black PU Coated Gloves - M (Size 8) (240 Pairs)
Standard range
Order code: 97-0826
MPN: SCAGLOPU240M

Despatched within 2 working days - 5 in stock
1+ £190.00
Price per unit Ex VAT
M 240 Pairs No PU coated Glove No No
Scan SCAGLOPU240X Black PU Coated Gloves - XL (Size 10) (240 Pairs)
Scan SCAGLOPU240X Black PU Coated Gloves - XL (Size 10) (240 Pairs)
Standard range
Order code: 97-0827
MPN: SCAGLOPU240X

Despatched within 2 working days - 3 in stock
1+ £214.00
Price per unit Ex VAT
XL 240 Pairs No PU coated Glove No No

Trustpilot