Scan SCAGLOLAWPXX Waterproof Latex Gloves - XXL (Size 11)

MPN
SCAGLOLAWPXX
Brand
Scan
EAN-13
5023969318332
Order Code
97-1277
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M XL XXL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Scan Waterproof Latex Gloves offer both warmth and water resistance. They have been double dipped in latex for excellent abrasion resistance. The 15g nylon liner and elasticated knitted cuff help keep your hands warm.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 2
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 1

1 x Pair of Scan Waterproof Latex Gloves Extra Extra Large (Size 11)


Disposable No
Size XXL
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot