Waterproof Latex Gloves - L (Size 9)

Scan Brand: Scan

The Scan Waterproof Latex Gloves offer both warmth and water resistance. They have been double dipped in latex for excellent abrasion resistance. The 15g nylon liner and elasticated knitted cuff help keep your hands warm.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 2
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 1

1 x Pair of Scan Waterproof Latex Gloves Size 9 Large

Description Image Product Buy Pricing (Ex VAT) Size Disposable Type Powdered Quantity Anti-Static
Scan 2ARK64L-24 Waterproof Latex Gloves - L (Size 9)
Scan 2ARK64L-24 Waterproof Latex Gloves - L (Size 9)
Standard range
Order code: 97-1274
MPN: 2ARK64L-24

Despatched within 2 working days - 100 in stock
1+ £7.29
Price per unit Ex VAT
L No Glove No 1 Pair No
Scan 2ARK64L-36 Waterproof Latex Gloves - XL (Size 10)
Scan 2ARK64L-36 Waterproof Latex Gloves - XL (Size 10)
Standard range
Order code: 97-1275
MPN: 2ARK64L-36

Despatched within 2 working days - 50 in stock
1+ £6.37
Price per unit Ex VAT
XL No Glove No 1 Pair No
Scan SCAGLOLATWPM Waterproof Latex Gloves - M (Size 8)
Scan SCAGLOLATWPM Waterproof Latex Gloves - M (Size 8)
Standard range
Order code: 97-1276
MPN: SCAGLOLATWPM

Despatched within 2 working days - 5 in stock
1+ £7.29
Price per unit Ex VAT
M No Glove No 1 Pair No
Scan SCAGLOLAWPXX Waterproof Latex Gloves - XXL (Size 11)
Scan SCAGLOLAWPXX Waterproof Latex Gloves - XXL (Size 11)
Standard range
Order code: 97-1277
MPN: SCAGLOLAWPXX

Despatched within 4 working days - 100 in stock
1+ £6.37
Price per unit Ex VAT
XXL No Glove No 1 Pair No

Trustpilot