Scan SCAGLOKSXX Knitshell Latex Palm Gloves - XXL (Size 11)

MPN
SCAGLOKSXX
Brand
Scan
EAN-13
5023969317618
Order Code
97-1072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Scan Knitshell Latex Palm Gloves are an essential garment for the protection of hands and offer maximum user comfort. Ideal for many work situations, they provide protection against minimal cuts and abrasions. The gloves have a durable non-slip latex coating which provides excellent protection and grip. Knitted wrists ensure comfort.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 2
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 1

1 x Pair of Scan Knitshell Latex Palm Gloves Size 11 Extra Extra Large


Disposable No
Size XXL
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot