Scan Knitshell Latex Palm Gloves

Scan Brand: Scan

Scan Knitshell Latex Palm Gloves are an essential garment for the protection of hands and offer maximum user comfort. Ideal for many work situations, they provide protection against minimal cuts and abrasions. The gloves have a durable non-slip latex coating which provides excellent protection and grip. Knitted wrists ensure comfort.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 2
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 1

12 x Pairs of Scan Knitshell Latex Palm Gloves

Description Image Product Buy Pricing (Ex VAT) Size Quantity Disposable Type Powdered Anti-Static
Scan SCAGLOKSM Knitshell Latex Palm Gloves - M (Size 8)
Scan SCAGLOKSM Knitshell Latex Palm Gloves - M (Size 8)
Standard range
Order code: 97-1067
MPN: SCAGLOKSM

Despatched within 2 working days - 20 in stock
1+ £3.32
Price per unit Ex VAT
M 1 Pair No Glove No No
Scan SCAGLOKSPKM Knitshell Latex Palm Gloves - M (Pack 12)
Scan SCAGLOKSPKM Knitshell Latex Palm Gloves - M (Pack 12)
Standard range
Order code: 97-1068
MPN: SCAGLOKSPKM

Despatched within 2 working days - 5 in stock
1+ £22.87
Price per unit Ex VAT
M 12 Pairs No Glove No No
Scan 2ARK26K-24 Knitshell Latex Palm Gloves - L (Size 9)
Scan 2ARK26K-24 Knitshell Latex Palm Gloves - L (Size 9)
Standard range
Order code: 97-1066
MPN: 2ARK26K-24

Despatched within 2 working days - 100 in stock
1+ £3.10
Price per unit Ex VAT
L 1 Pair No Glove No No
Scan 2ANK32L-24 Knitshell Latex Palm Gloves - L (Size 9) (Pack 12)
Scan 2ANK32L-24 Knitshell Latex Palm Gloves - L (Size 9) (Pack 12)
Standard range
Order code: 97-1064
MPN: 2ANK32L-24

Despatched within 2 working days - 50 in stock
1+ £22.87
Price per unit Ex VAT
L 12 Pairs No Glove No No
Scan SCAGLOKSXL Knitshell Latex Palm Gloves - XL (Size 10)
Scan SCAGLOKSXL Knitshell Latex Palm Gloves - XL (Size 10)
Standard range
Order code: 97-1071
MPN: SCAGLOKSXL

Despatched within 2 working days - 100 in stock
1+ £3.32
Price per unit Ex VAT
XL 1 Pair No Glove No No
Scan SCAGLOKSPKXL Knitshell Latex Palm Gloves - XL (Size 10) (Pack 12)
Scan SCAGLOKSPKXL Knitshell Latex Palm Gloves - XL (Size 10) (Pack 12)
Standard range
Order code: 97-1069
MPN: SCAGLOKSPKXL

Despatched within 2 working days - 20 in stock
1+ £22.87
Price per unit Ex VAT
XL 12 Pairs No Glove No No
Scan SCAGLOKSXX Knitshell Latex Palm Gloves - XXL (Size 11)
Scan SCAGLOKSXX Knitshell Latex Palm Gloves - XXL (Size 11)
Standard range
Order code: 97-1072
MPN: SCAGLOKSXX

Despatched within 2 working days - 50 in stock
1+ £3.32
Price per unit Ex VAT
XXL 1 Pair No Glove No No

Trustpilot