Scan QC0450 Laminated Steel Combination Padlock 50mm

MPN
QC0450
Brand
Scan
EAN-13
5023969007915
Order Code
98-3732
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Scan Laminated Steel Combination Padlock has been manufactured using individually galvanised plates with a case hardened steel shackle. They are designed for use where a higher level of security is required. Each lock features a 4 wheel brass mechanism which is accurately machined, durable and rust resistant which allows for up to 10,000 individual codes. The padlocks are fitted with an all round safety bumper to protect surrounding paintwork.

Specifications:

Padlock Width: 50mm.
Shackle Height: 23.1mm.
Shackle Diameter: 8mm.
Shackle Width: 23.7mm.
Security Rating: 6.


Reviews

Be the first to submit a review

Trustpilot