Scan QC0140L Laminated Steel Padlock 40mm Long Shackle

MPN
QC0140L
Brand
Scan
EAN-13
5023969007892
Order Code
98-3731
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Scan Laminated Steel Padlock has the following specifications:

Padlock Width: 40mm.
Shackle Height: 63mm.
Shackle Diameter: 6.0mm.
Shackle Width: 20.5mm.
Security Rating: 6.


Reviews

Be the first to submit a review

Trustpilot