Laminated Steel Padlock 40mm Keyed Alike Pack of 2

Scan Brand: Scan

Pack of 2 Laminated Steel Padlocks 40mm Keyed Alike.

Specifications:

Padlock Width: 40mm.
Shackle Height: 23.8mm.
Shackle Diameter: 6.0mm.
Shackle Width: 20.5mm.
Security Rating: 5.

Description Image Product Buy Pricing (Ex VAT)
Scan QC0140KA2 Laminated Steel Padlock 40mm Keyed Alike Pack of 2
Scan QC0140KA2 Laminated Steel Padlock 40mm Keyed Alike Pack of 2
Standard range
Order code: 98-3730
MPN: QC0140KA2

Despatched within 2 working days - 50 in stock
1+ £9.45
Price per unit Ex VAT
Scan QC0140L Laminated Steel Padlock 40mm Long Shackle
Scan QC0140L Laminated Steel Padlock 40mm Long Shackle
Standard range
Order code: 98-3731
MPN: QC0140L

Despatched within 2 working days - 50 in stock
1+ £5.30
Price per unit Ex VAT

Trustpilot