Scan QC0140KA2 Laminated Steel Padlock 40mm Keyed Alike Pack of 2

MPN
QC0140KA2
Brand
Scan
EAN-13
5023969007663
Order Code
98-3730
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Pack of 2 Laminated Steel Padlocks 40mm Keyed Alike.

Specifications:

Padlock Width: 40mm.
Shackle Height: 23.8mm.
Shackle Diameter: 6.0mm.
Shackle Width: 20.5mm.
Security Rating: 5.


Reviews

Be the first to submit a review

Trustpilot