Scan N550118 Max. Dexterity Nitrile Gloves - XL (Size 10)

MPN
SCAGLODEXTXL
Brand
Scan
EAN-13
5023969318875
Order Code
97-1086
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M XL XXL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Scan Max. Dexterity Nitrile Gloves have a micro thin nitrile foam coating and 18 gauge ultra thin nylon liner. This allows these gloves to have maximum dexterity and feel, making them ideal for precision work and light-duty handling. They have excellent breathability and superb comfort qualities. Ideal for use in petrochemical, painting, printing, agriculture and auto machinery maintenance industries.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

1 x Pair of Scan Max. Dexterity Nitrile Gloves - Extra Large (Size 10)


Disposable No
Size XL
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot