Max. Dexterity Nitrile Gloves - L (Size 9)

Scan Brand: Scan

Scan Max. Dexterity Nitrile Gloves have a micro thin nitrile foam coating and 18 gauge ultra thin nylon liner. This allows these gloves to have maximum dexterity and feel, making them ideal for precision work and light-duty handling. They have excellent breathability and superb comfort qualities. Ideal for use in petrochemical, painting, printing, agriculture and auto machinery maintenance industries.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

1 x Pair of Scan Max. Dexterity Nitrile Gloves - Large (Size 9)

Description Image Product Buy Pricing (Ex VAT) Size Disposable Type Powdered Quantity Anti-Static
Scan N550118 Max. Dexterity Nitrile Gloves - L (Size 9)
Scan N550118 Max. Dexterity Nitrile Gloves - L (Size 9)
Standard range
Order code: 97-1083
MPN: SCAGLODEXTL

Despatched within 2 working days - 100 in stock
1+ £4.85
Price per unit Ex VAT
L No Glove No 1 Pair No
Scan N550118 Max. Dexterity Nitrile Gloves - M (Size 8)
Scan N550118 Max. Dexterity Nitrile Gloves - M (Size 8)
Standard range
Order code: 97-1084
MPN: SCAGLODEXTM

Despatched within 2 working days - 5 in stock
1+ £4.85
Price per unit Ex VAT
M No Glove No 1 Pair No
Scan N550118 Max. Dexterity Nitrile Gloves - XL (Size 10)
Scan N550118 Max. Dexterity Nitrile Gloves - XL (Size 10)
Standard range
Order code: 97-1086
MPN: SCAGLODEXTXL

Despatched within 2 working days - 20 in stock
1+ £4.77
Price per unit Ex VAT
XL No Glove No 1 Pair No
Scan N550118 Max. Dexterity Nitrile Gloves - XXL (Size 11)
Scan N550118 Max. Dexterity Nitrile Gloves - XXL (Size 11)
Standard range
Order code: 97-1089
MPN: SCAGLODEXTXX

Despatched within 4 working days - 100 in stock
1+ £4.77
Price per unit Ex VAT
XXL No Glove No 1 Pair No

Trustpilot