Scan L8500 Vibration Resistant Latex Foam Gloves - XL (Size 10)

MPN
SCAGLOVRXL
Brand
Scan
EAN-13
5023969318752
Order Code
97-1263
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    M XL XXL
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Scan Vibration Resistant Latex Foam Gloves have a 7 gauge polyester outer with a cotton liner, meaning this mixed shell glove not only absorbs the wet well, but is also durable under all conditions. The latex foam padding on the palm absorbs vibration, and the fingertip seams are glued for added resistance. Ideal for use with power tools and other equipment within industrial, agricultural or commercial environments.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 1
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): X (not tested)

1 x Pair of Scan Vibration Resistant Latex Foam Gloves - Extra Large (Size 10)


Disposable No
Size XL
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot