Vibration Resistant Latex Foam Gloves - L (Size 9)

Scan Brand: Scan

Scan Vibration Resistant Latex Foam Gloves have a 7 gauge polyester outer with a cotton liner, meaning this mixed shell glove not only absorbs the wet well, but is also durable under all conditions. The latex foam padding on the palm absorbs vibration, and the fingertip seams are glued for added resistance. Ideal for use with power tools and other equipment within industrial, agricultural or commercial environments.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 1
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): X (not tested)

1 x Pair of Scan Vibration Resistant Latex Foam Gloves - Large (Size 9)

Description Image Product Buy Pricing (Ex VAT) Size Disposable Type Powdered Quantity Anti-Static
Scan L8500 Vibration Resistant Latex Foam Gloves - M (Size 8)
Scan L8500 Vibration Resistant Latex Foam Gloves - M (Size 8)
Standard range
Order code: 97-1262
MPN: SCAGLOVRM

Despatched within 4 working days - 100 in stock
1+ £5.52
Price per unit Ex VAT
M No Glove No 1 Pair No
Scan L8500 Vibration Resistant Latex Foam Gloves - XL (Size 10)
Scan L8500 Vibration Resistant Latex Foam Gloves - XL (Size 10)
Standard range
Order code: 97-1263
MPN: SCAGLOVRXL

Despatched within 2 working days - 15 in stock
1+ £5.36
Price per unit Ex VAT
XL No Glove No 1 Pair No
Scan L8500 Vibration Resistant Latex Foam Gloves - XXL (Size 11)
Scan L8500 Vibration Resistant Latex Foam Gloves - XXL (Size 11)
Standard range
Order code: 97-1264
MPN: SCAGLOVRXX

Despatched within 4 working days - 100 in stock
1+ £5.52
Price per unit Ex VAT
XXL No Glove No 1 Pair No

Trustpilot