Scan FM-2 Hi-Vis Ear Defenders SNR 32 dB

MPN
FM-2
Brand
Scan
EAN-13
5023969318967
Order Code
97-0999
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.92 £19.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Scan Hi-Vis Ear Defenders offer a high noise cancelling ratio of SNR 33dB. They are effective in reducing noise levels, whilst still allowing the wearer to hear normal conversation. The soft and wide PVC ear cushions enhance comfort, and the adjustable headband and cup height will fit the majority of wearers. They are foldable for easy storage. The fluorescent yellow colour enhances visibility.

This ear defender has a Single Number Rating (SNR) of 33, meaning it will reduce noise by 33 decibels (db).


  • Soft and wide PVC ear cushions enhance wearing comfort and acceptance
  • Hi-vis yellow for enhanced visibility
  • Adjustable cup height is designed to fit the majority of wearers
  • Foldable for easy storage
  • SNR 33dB
  • Conforms to EN352-1:2002
Type Ear defenders
Single Number Rating 33dB
Colour Green
EN Standard EN 352
Folding No

Reviews

Be the first to submit a review

Trustpilot