Scan EC-4103 Banded Foam Ear Bud SNR 27 dB

MPN
EC-4103
Brand
Scan
EAN-13
5023969319001
Order Code
97-0817
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This round ear plug is made from a polymer-foam and is mounted on to a headband for an enhanced and secure fit.

It has an SNR of 27db reduction. This will significantly reduce the ambient noise levels surrounding the user offering additional protection.

The protection level and lightweight construction makes them the ideal product to be worn for long periods of time.

Recommended shelf life of 3 years.


  • Round polymer-foam earplug
  • Head band mounted, for an enhanced and secure fit
  • SNR 27dB
  • Conforms to EN352-2
  • CE2056
  • Type Ear bud
    Single Number Rating 27dB
    Colour Red
    EN Standard EN 352
    Quantity 1

    Reviews

    Be the first to submit a review

    Trustpilot