Scan Chemical Splash Resistant Disposable Coverall White Type 5/6 L (39-42in)

MPN
CHEMSPLASH LAR
Brand
Scan
EAN-13
5023969300481
Order Code
97-0843
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M XL XXL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Scan chemical splash resistant coverall is a light yet strong microporous laminate coverall. It is soft and comfortable and acts as an excellent chemical and hazard barrier. With anti-static and non-linting properties, it is ideal for use in aerospace, chemical handling, disease and disaster management, forensics and waste management industries. It has a two-way zip with re-sealable adhesive storm flap.

Features:
Elasticated 3-piece hood.
Elasticated back .
Elasticated ankles.
Knitted cuffs.
Anti static.
Latex and silicone free.
Asbestos and chemical protection.

Manufactured to the following EU standards:
CE PPE Category III.
Type 5 EN 13982-1.
Type 6 EN 13034.
Anti-static EN 1149-1:2008.
Bio-Hazard EN 14126.

Colour: White.

Size: Large.


Type Coverall
Size L

Reviews

Be the first to submit a review

Trustpilot