Chemical Splash Resistant Disposable Coverall White Type 5/6 L (39-42in)

Scan Brand: Scan

The Scan chemical splash resistant coverall is a light yet strong microporous laminate coverall. It is soft and comfortable and acts as an excellent chemical and hazard barrier. With anti-static and non-linting properties, it is ideal for use in aerospace, chemical handling, disease and disaster management, forensics and waste management industries. It has a two-way zip with re-sealable adhesive storm flap.

Features:
Elasticated 3-piece hood.
Elasticated back .
Elasticated ankles.
Knitted cuffs.
Anti static.
Latex and silicone free.
Asbestos and chemical protection.

Manufactured to the following EU standards:
CE PPE Category III.
Type 5 EN 13982-1.
Type 6 EN 13034.
Anti-static EN 1149-1:2008.
Bio-Hazard EN 14126.

Colour: White.

Size: Large.

Description Image Product Buy Pricing (Ex VAT) Size Type
Scan Chemical Splash Resistant Disposable Coverall White Type 5/6 L (39-42in)
Scan Chemical Splash Resistant Disposable Coverall White Type 5/6 L (39-42in)
Standard range
Order code: 97-0843
MPN: CHEMSPLASH LAR

Despatched within 2 working days - 20 in stock
1+ £12.36
Price per unit Ex VAT
L Coverall
Scan Chemical Splash Resistant Disposable Coverall White Type 5/6 M (36-39in)
Scan Chemical Splash Resistant Disposable Coverall White Type 5/6 M (36-39in)
Standard range
Order code: 97-0844
MPN: CHEMSPLASH MED

Despatched within 2 working days - 20 in stock
1+ £12.36
Price per unit Ex VAT
M Coverall
Scan Chemical Splash Resistant Disposable Coverall White Type 5/6 XL (42-45in)
Scan Chemical Splash Resistant Disposable Coverall White Type 5/6 XL (42-45in)
Standard range
Order code: 97-0846
MPN: CHEMSPLASH XL

Despatched within 2 working days - 20 in stock
1+ £12.36
Price per unit Ex VAT
XL Coverall
Scan Chemical Splash Resistant Disposable Coverall White Type 5/6 XXL (45-49in)
Scan Chemical Splash Resistant Disposable Coverall White Type 5/6 XXL (45-49in)
Standard range
Order code: 97-0847
MPN: CHEMSPLASH XXL

Despatched within 2 working days - 15 in stock
1+ £11.78
Price per unit Ex VAT
XXL Coverall

Trustpilot