Scan BC0440L Brass Padlock 40mm Long Shackle

MPN
BC0440L
Brand
Scan
EAN-13
5023969007816
Order Code
98-3722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This Scan Brass Padlock has the following specifications:

Padlock Width: 40mm.
Shackle Height: 63.6mm.
Shackle Diameter: 6.3mm.
Shackle Width: 20.7mm.
Security Rating: 6.


Reviews

Be the first to submit a review

Trustpilot