Brass Padlock 40mm Keyed Alike Pack of 2

Scan Brand: Scan

Pack of 2 Scan Brass Padlocks 40mm Keyed Alike.

Specifications:

Padlock Width: 40mm.
Shackle Height: 22.8mm.
Shackle Diameter: 6.2mm.
Shackle Width: 21mm.
Security Rating: 6.

Description Image Product Buy Pricing (Ex VAT)
Scan BC0440KA2 Brass Padlock 40mm Keyed Alike Pack of 2
Scan BC0440KA2 Brass Padlock 40mm Keyed Alike Pack of 2
Standard range
Order code: 98-3721
MPN: BC0440KA2

Despatched within 2 working days - 15 in stock
1+ £6.60
Price per unit Ex VAT
Scan BC0440L Brass Padlock 40mm Long Shackle
Scan BC0440L Brass Padlock 40mm Long Shackle
Standard range
Order code: 98-3722
MPN: BC0440L

Despatched within 2 working days - 15 in stock
1+ £6.25
Price per unit Ex VAT

Trustpilot