Scan BC0440KA2 Brass Padlock 40mm Keyed Alike Pack of 2

MPN
BC0440KA2
Brand
Scan
EAN-13
5023969007830
Order Code
98-3721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Pack of 2 Scan Brass Padlocks 40mm Keyed Alike.

Specifications:

Padlock Width: 40mm.
Shackle Height: 22.8mm.
Shackle Diameter: 6.2mm.
Shackle Width: 21mm.
Security Rating: 6.


Reviews

Be the first to submit a review

Trustpilot