Scan 6201 Welder's Gauntlets - Large (Size 9)

MPN
6201
Brand
Scan
EAN-13
5023969234410
Order Code
97-1280
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Scan Welder's Gauntlets are made from cowsplit leather with black welted seams, featuring a one-piece back which provides strength. Fully lined, the guantlets are comfortable to use. At 350mm (14in) long, they are excellent at protecting the hand, wrist and lower forearm. Excellent for Welders.

Conforms to EN388:2016, EN407 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 3

Resistance to Flammability Index (0-4): 4
Contact Heat Resistance Index (0-4): 1
Convective Heat Resistance Index (0-4): 3
Small Splashes of molten metal Index (0-4): 4


Disposable No
Size L
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot