Scan 6002C Ladies - Polished Chrome Effect 200 x 50mm

MPN
6002C
Brand
Scan
EAN-13
5015397201560
Order Code
97-1215
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.98 £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Scan self-adhesive bathroom sign with black text/graphic. Printed using UV resistant inks.

Available in a polished brass or polished chrome effect.

Please note polished chrome effect signs are not recommended for exterior use.

Size: 200 x 50mm.
Message: 'Ladies'.

Scan polished chrome effect bathroom sign with black text/graphic. Printed using UV resistant inks.

Please note this material is not recommended for exterior use.

Size: 200 x 50mm.
Message: 'Ladies'.


Type Sign
Dimensions 200 x 50mm

Reviews

Be the first to submit a review

Trustpilot