Ladies - Polished Brass Effect 200 x 50mm

Scan Brand: Scan

Scan self-adhesive bathroom sign with black text/graphic. Printed using UV resistant inks.

Available in a polished brass or polished chrome effect.

Please note polished chrome effect signs are not recommended for exterior use.

Size: 200 x 50mm.
Message: 'Ladies'.

Polished brass effect self-adhesive bathroom sign with black text/graphic. Printed using UV resistant inks.

Size: 200 x 50mm.
Message: 'Ladies'.

Description Image Product Buy Pricing (Ex VAT) Type Dimensions
Scan 6002 Ladies - Polished Brass Effect 200 x 50mm
Scan 6002 Ladies - Polished Brass Effect 200 x 50mm
Standard range
Order code: 97-1214
MPN: SCA6002

Despatched within 4 working days - 5 in stock
1+ £4.70
Price per unit Ex VAT
Sign 200 x 50mm
Scan 6002C Ladies - Polished Chrome Effect 200 x 50mm
Scan 6002C Ladies - Polished Chrome Effect 200 x 50mm
Standard range
Order code: 97-1215
MPN: 6002C

Despatched within 4 working days - 15 in stock
1+ £4.70
Price per unit Ex VAT
Sign 200 x 50mm

Trustpilot