Scan 5004W White PU Coated Gloves - L (Size 9) (Pack 12)

MPN
SCAGLOPUW12L
Brand
Scan
EAN-13
5023969317397
Order Code
97-1281
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Scan White PU Coated Gloves offer lightweight protection with a slightly enhanced gripping power. The 13 gauge polyester liner provides added warmth. The palm has been dipped in polyurethane. Seamless design with a knitted wrist.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

12 x Pairs of Scan White PU Coated Gloves - Size 9 Large


Disposable No
Size L
Material PU coated
Type Glove
Powdered No
Quantity 12 Pairs
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot