White PU Coated Gloves - L (Size 9) (Pack 12)

Scan Brand: Scan

Scan White PU Coated Gloves offer lightweight protection with a slightly enhanced gripping power. The 13 gauge polyester liner provides added warmth. The palm has been dipped in polyurethane. Seamless design with a knitted wrist.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

12 x Pairs of Scan White PU Coated Gloves - Size 9 Large

Description Image Product Buy Pricing (Ex VAT) Size Disposable Material Type Powdered Quantity Anti-Static
Scan 5004W White PU Coated Gloves - L (Size 9) (Pack 12)
Scan 5004W White PU Coated Gloves - L (Size 9) (Pack 12)
Standard range
Order code: 97-1281
MPN: SCAGLOPUW12L

Despatched within 2 working days - 5 in stock
1+ £17.13
Price per unit Ex VAT
L No PU coated Glove No 12 Pairs No
Scan 5004W White PU Coated Gloves - M (Size 8) (Pack 12)
Scan 5004W White PU Coated Gloves - M (Size 8) (Pack 12)
Standard range
Order code: 97-1282
MPN: SCAGLOPUW12M

Despatched within 2 working days - 5 in stock
1+ £17.13
Price per unit Ex VAT
M No PU coated Glove No 12 Pairs No

Trustpilot