Scan 5004-27 PVC Gauntlets 27cm (11in)

MPN
5004-27
Brand
Scan
EAN-13
5023969224312
Order Code
97-1181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Scan fully coated red PVC gauntlet has a cotton knitted liner that protects against oil, grease and most household chemicals. They have good resistance to abrasions. The palm and finger surfaces provide excellent grip, and also provide hand and wrist protection.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 1
Puncture Performance Index (1-4): 1

Size: Large.
Length: 27cm (11in).

Conforms to Standard EN240.


Disposable No
Size L
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot