PVC Gauntlets 27cm (11in)

Scan Brand: Scan

The Scan fully coated red PVC gauntlet has a cotton knitted liner that protects against oil, grease and most household chemicals. They have good resistance to abrasions. The palm and finger surfaces provide excellent grip, and also provide hand and wrist protection.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 1
Puncture Performance Index (1-4): 1

Size: Large.
Length: 27cm (11in).

Conforms to Standard EN240.

Description Image Product Buy Pricing (Ex VAT) Disposable Size Type Powdered Quantity Anti-Static
Scan 5004-27 PVC Gauntlets 27cm (11in)
Scan 5004-27 PVC Gauntlets 27cm (11in)
Standard range
Order code: 97-1181
MPN: 5004-27

Despatched within 2 working days - 50 in stock
1+ £5.15
Price per unit Ex VAT
No L Glove No 1 Pair No
Scan 5004-45 PVC Gauntlet 45cm (18in)
Scan 5004-45 PVC Gauntlet 45cm (18in)
Standard range
Order code: 97-1182
MPN: 5004-45

Despatched within 2 working days - 100 in stock
1+ £7.54
Price per unit Ex VAT
No L Glove No 1 Pair No

Trustpilot