Scan 3.5138 FLASH 100 R Rechargeable Torch 1000 lumens

MPN
3.5138
Brand
Scan
EAN-13
5708997351383
Order Code
98-3768
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £70.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SCANGRIP® FLASH 100 R Rechargeable Torch is very sturdy and of extraordinary high quality, designed for the professional user. Features a magnetic on/off switch with boost mode enabling you to increase the light output from 500 to 1000 lumen. Hold down the on/off switch for two seconds to activate boost mode. The flashlight automatically turns to NORMAL mode after 60 seconds.

A focus function allows you to vary the beam angle from 10° to 60°, from concentrated and focused light beam angle to long-distance light. Light output reaches up to 250m.

The housing is made of anodised aluminium for high durability, with an ergonomic and safe grip. Waterproof, IP54.

Tested according to the ANSI/NEMA FL1 standard.

Supplied with: 1 x 1m USB Charger Cable, 1 x Clip-on Holster, 1 x Silicone Wrist Strap and 1 x Manual.

Specifications:

Luminous Flux Max./Min.: 1,000/500 Lumen.
Illuminance, Max./Min.(@0,5m): 60,000/3,000 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 10-60°.
Beam Distance: 250m.
Power Source: Rechargeable Li-ion Battery.
IP Rating: IP54.
Dimensions (LxW): 196 x 42mm.
Weight 0.35kg.


Reviews

Be the first to submit a review

Trustpilot