Scan 3.5136 FLASH PEN R Rechargeable Pen Torch 300 lumens

MPN
3.5136
Brand
Scan
EAN-13
5708997351369
Order Code
98-3766
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SCANGRIP® FLASH PEN R Rechargeable Pen Torch features a magnetic on/off switch with boost mode enabling you to increase the light output from 150 to 300 lumen. Hold down the on/off switch for two seconds to activate boost mode. The flashlight automatically turns to NORMAL mode after 60 seconds.

A focus function allows you to vary the beam angle from 10° to 60°, from concentrated and focused light beam angle to long-distance light. Light output reaches up to 100m. The housing is made of anodised aluminium for high durability, an ergonomic and safe grip. Fitted with a clip and designed to always you to have in the chest pocket, right at your fingertips. Waterproof, IP54.

Tested according to the ANSI/NEMA FL1 standard.

Supplied with: 1 x 1m USB Charger Cable and 1 x Manual.

Specifications:

Luminous Flux Max./Min.: 300/100 Lumen.
Illuminance, Max./Min.(@0,5m): 1,000/600 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 10-60°.
Beam Distance: 100m.
Power Source: Rechargeable Li-ion Battery.
IP Rating: IP54.
Dimensions (LxW): 169 x 24mm.
Weight 0.08kg.


Reviews

Be the first to submit a review

Trustpilot