Scan 3.5133 FLASH 600 Torch 600 lumens

MPN
3.5133
Brand
Scan
EAN-13
5708997351338
Order Code
98-3765
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £49.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SCANGRIP® FLASH 600 Torch features a magnetic on/off switch with boost mode enabling you to increase the light output from 300 to 600 lumen. Hold down the on/off switch for two seconds to activate boost mode. The flashlight automatically turns to NORMAL mode after 60 seconds.

A focus function allows you to vary the beam angle from 10° to 60°, from concentrated and focused light beam angle to long-distance light. Light output reaches up to 150m. The housing is made of anodised aluminium for high durability, an ergonomic and safe grip. Waterproof, IP54.

Tested according to the ANSI/NEMA FL1 standard.

Supplied with: 2 x C Batteries, 1 x Clip-on Holster and 1 x Manual.

Specifications:

Luminous Flux Max./Min.: 600/300 Lumen.
Illuminance, Max./Min.(@0,5m): 20,000/1000 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 10-60°.
Beam Distance: 150m.
Power Source: 2 x C Batteries.
IP Rating: IP54.
Dimensions (LxW): 174 x 36mm.
Weight 0.29kg.


Reviews

Be the first to submit a review

Trustpilot