Scan 3.5113 FLASH MICRO R Rechargeable Keychain Torch 75 lumen

MPN
3.5113
Brand
Scan
EAN-13
5708997351130
Order Code
98-3761
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SCANGRIP® FLASH MICRO R Rechargeable Keychain Torch is ultra-compact with a bright LED and a stepless dimmer function enabling you to adjust the light output in the range of 10% to 100%.

To turn on the light, press and hold the on/off switch for two seconds. This feature prevents the light from accidentally turning on in the pocket or bag.

An integrated USB charger cable allows you to easily recharge the light directly in the USB port of your computer, and other devices without using a separate charger.

FLASH MICRO R can also be used as a keychain.

Specifications:

Luminous Flux Max./Min.: 75/8 Lumen.
Illuminance, Max./Min.(@0,5m): 25/3 Lux.
Beam Angle: 110°.
Power Source: Rechargeable Battery.
Dimensions (LxW): 15 x 25mm.
Weight 0.2kg.


Reviews

Be the first to submit a review

Trustpilot