Scan 2KAC24 Collapsible Ear Defender SNR 28 dB

MPN
2KAC24
Brand
Scan
EAN-13
5023969271040
Order Code
97-0852
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.52 £10.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This lightweight Scan ear defender is suitable for general purpose use. It is effective in reducing noise levels, whilst still allowing the wearer to hear normal conversation. The soft and wide PVC ear cushions enhance comfort, and the adjustable cup height is designed to fit the majority of wearers. The defender is foldable for easy storage.

This ear defender has a Single Number Rating (SNR) of 28, meaning it will reduce noise by 28 decibels (db).


  • Soft and wide PVC ear cushions enhance wearing comfort and acceptance
  • Conforms to EN352-1:2002
  • Adjustable cup height is designed to fit the majority of wearers
  • Foldable for easy storage
  • SNR 28dB
Type Ear defenders
Single Number Rating 28dB
Colour Red
EN Standard EN 352
Folding Yes

Reviews

Be the first to submit a review

Trustpilot