Scan 2KAA23 Standard Ear Defender SNR 29 dB

MPN
2KAA23
Brand
Scan
EAN-13
5023969271033
Order Code
97-1231
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This lightweight Scan ear defender with slimline ear cups is ideal for general purpose. The soft and wide PVC ear cushions, combined with the flexible headband with foam padding and adjustable cup height ensure a comfortable fit. It is effective in reducing noise levels whilst still allowing the wearer to continue hearing normal conversation.

Conforms to EN352-1: 1993.

SNR 29dB - Single Number Rating (SNR) =the number of decibels reduced by the product.


Type Ear defenders
Single Number Rating 29dB
Colour Red
EN Standard EN 352
Folding No

Reviews

Be the first to submit a review

Trustpilot